+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M7LC650

Tip; chisel; 5mm; 350÷398°C; for soldering station


Manufacturer: THERMALTRONICS

Manufacturer part number:
M7LC650
TME Symbol:
M7LC650

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
5mm
Tip temperature
350...398°C
Applications of soldering equipment
for soldering station
Related items
TMT-9000S-2
Dimensions
Gross weight12.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M7LC650
0 in TME stock
Net price for quantities from 1 pcs - 22.82 USDGross price for quantities from 1 pcs - 27.39 USD
Net price for quantities from 3 pcs - 21.30 USDGross price for quantities from 3 pcs - 25.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.