+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M8CH176

Tip; chisel; 1.78mm; 350÷398°C; for soldering station

Manufacturer: THERMALTRONICS

Manufacturer part number:
M8CH176
TME Symbol:
M8CH176

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
1.78mm
Tip temperature
350...398°C
Applications of soldering equipment
for soldering station
Related items
TMT-9000S-2
Gross weight11.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M8CH176
64 in TME stock
Net price for quantities from 1 pcs - 18.42 EURGross price for quantities from 1 pcs - 22.10 EUR
Net price for quantities from 3 pcs - 17.19 EURGross price for quantities from 3 pcs - 20.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs