+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M93C46-WDW6TP

IC: EEPROM memory; 1kbEEPROM; Microwire; 128x8bit; 2.5÷5.5V; 2MHz

Manufacturer: STMicroelectronics

Manufacturer part number:
M93C46-WDW6TP
TME Symbol:
M93C46-WDW6TP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1kb EEPROM
Interface
Microwire
Memory organisation
128x8bit
Operating voltage
2.5...5.5V
Clock frequency
2MHz
Mounting
SMD
Case
TSSOP8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.144 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M93C46-WDW6TP
2382 in TME stock
Net price for quantities from 1 pcs - 0.16 EURGross price for quantities from 1 pcs - 0.19 EUR
Net price for quantities from 250 pcs - 0.14 EURGross price for quantities from 250 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.13 EURGross price for quantities from 500 pcs - 0.15 EUR
Net price for quantities from 1000 pcs - 0.12 EURGross price for quantities from 1000 pcs - 0.15 EUR
Net price for quantities from 2500 pcs - 0.11 EURGross price for quantities from 2500 pcs - 0.14 EUR
Net price for quantities from 4000 pcs - 0.11 EURGross price for quantities from 4000 pcs - 0.13 EUR
Net price for quantities from 8000 pcs - 0.10 EURGross price for quantities from 8000 pcs - 0.12 EUR
Net price for quantities from 12000 pcs - 0.10 EURGross price for quantities from 12000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 4 000 pcs