+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M93C66-RMC6TG

IC: EEPROM memory; 4kbEEPROM; Microwire; 512x8bit; 1.8÷5.5V; 2MHz


Manufacturer: STMicroelectronics

Manufacturer part number:
M93C66-RMC6TG
TME Symbol:
M93C66-RMC6TG

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
4kb EEPROM
Interface
Microwire
Memory organisation
512x8bit
Operating voltage
1.8...5.5V
Clock frequency
2MHz
Mounting
SMD
Case
UFDFPN8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M93C66-RMC6TG
0 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.29 USD
Net price for quantities from 25000 pcs - 0.22 USDGross price for quantities from 25000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.