+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M93S56-WMN6P

IC: EEPROM memory; 2kbEEPROM; SPI; 128x16bit; 2.5÷5.5V; 2MHz; SO8

Manufacturer: STMicroelectronics

Manufacturer part number:
M93S56-WMN6P
TME Symbol:
M93S56-WMN6P

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
2kb EEPROM
Interface
SPI
Memory organisation
128x16bit
Operating voltage
2.5...5.5V
Clock frequency
2MHz
Mounting
SMD
Case
SO8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.073 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M93S56-WMN6P
141 in TME stock
Net price for quantities from 1 pcs - 0.40 EURGross price for quantities from 1 pcs - 0.48 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.45 EUR
Net price for quantities from 1000 pcs - 0.35 EURGross price for quantities from 1000 pcs - 0.42 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 100 pcs