+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M93S56-WMN6TP

IC: EEPROM memory; 2kbEEPROM; Microwire; 128x16bit; 2.5÷5.5V; 2MHz


Manufacturer: STMicroelectronics

Manufacturer part number:
M93S56-WMN6TP
TME Symbol:
M93S56-WMN6TP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
2kb EEPROM
Interface
Microwire
Memory organisation
128x16bit
Operating voltage
2.5...5.5V
Clock frequency
2MHz
Mounting
SMD
Case
SO8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.134 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M93S56-WMN6TP
2270 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.54 EURGross price for quantities from 1 pcs - 0.65 EUR
Net price for quantities from 2500 pcs - 0.47 EURGross price for quantities from 2500 pcs - 0.56 EUR
Net price for quantities from 5000 pcs - 0.42 EURGross price for quantities from 5000 pcs - 0.50 EUR
Net price for quantities from 7500 pcs - 0.38 EURGross price for quantities from 7500 pcs - 0.45 EUR
Net price for quantities from 12500 pcs - 0.32 EURGross price for quantities from 12500 pcs - 0.39 EUR
Net price for quantities from 17500 pcs - 0.28 EURGross price for quantities from 17500 pcs - 0.34 EUR
Net price for quantities from 25000 pcs - 0.26 EURGross price for quantities from 25000 pcs - 0.31 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs