+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M95010-RMN6TP

IC: EEPROM memory; 1kbEEPROM; SPI; 128x8bit; 1.8÷5.5V; 20MHz; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
M95010-RMN6TP
TME Symbol:
M95010-RMN6TP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1kb EEPROM
Interface
SPI
Memory organisation
128x8bit
Operating voltage
1.8...5.5V
Clock frequency
20MHz
Mounting
SMD
Case
SO8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M95010-RMN6TP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.27 EURGross price for quantities from 1 pcs - 0.32 EUR
Net price for quantities from 1000 pcs - 0.24 EURGross price for quantities from 1000 pcs - 0.28 EUR
Net price for quantities from 2500 pcs - 0.21 EURGross price for quantities from 2500 pcs - 0.25 EUR
Net price for quantities from 5000 pcs - 0.19 EURGross price for quantities from 5000 pcs - 0.23 EUR
Net price for quantities from 7500 pcs - 0.17 EURGross price for quantities from 7500 pcs - 0.21 EUR
Net price for quantities from 10000 pcs - 0.16 EURGross price for quantities from 10000 pcs - 0.19 EUR
Net price for quantities from 12500 pcs - 0.15 EURGross price for quantities from 12500 pcs - 0.18 EUR
Net price for quantities from 17500 pcs - 0.15 EURGross price for quantities from 17500 pcs - 0.18 EUR