+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M95020-WDW6TP

IC: EEPROM memory; 2kbEEPROM; SPI; 256x8bit; 2.5÷5.5V; 20MHz

Manufacturer: STMicroelectronics

Manufacturer part number:
M95020-WDW6TP
TME Symbol:
M95020-WDW6TP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
2kb EEPROM
Interface
SPI
Memory organisation
256x8bit
Operating voltage
2.5...5.5V
Clock frequency
20MHz
Mounting
SMD
Case
TSSOP8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M95020-WDW6TP
0 in TME stock
Net price for quantities from 4000 pcs - 0.19 USDGross price for quantities from 4000 pcs - 0.22 USD
No. of pieces (Multiplicity: 4 000)