+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M95128-RMN6P

IC: EEPROM memory; 128kbEEPROM; SPI; 16kx8bit; 1.8÷5.5V; 20MHz; SO8

Manufacturer: STMicroelectronics

Manufacturer part number:
M95128-RMN6P
TME Symbol:
M95128-RMN6P

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
128kb EEPROM
Interface
SPI
Memory organisation
16kx8bit
Operating voltage
1.8...5.5V
Clock frequency
20MHz
Mounting
SMD
Case
SO8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.07 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M95128-RMN6P
30 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 100 pcs