+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M95128-RMN6TP

IC: EEPROM memory; 128kbEEPROM; SPI; 16kx8bit; 1.8÷5.5V; 20MHz; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
M95128-RMN6TP
TME Symbol:
M95128-RMN6TP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
128kb EEPROM
Interface
SPI
Memory organisation
16kx8bit
Operating voltage
1.8...5.5V
Clock frequency
20MHz
Mounting
SMD
Case
SO8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M95128-RMN6TP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.56 USD
Net price for quantities from 2500 pcs - 0.44 USDGross price for quantities from 2500 pcs - 0.53 USD
Net price for quantities from 5000 pcs - 0.42 USDGross price for quantities from 5000 pcs - 0.51 USD
Net price for quantities from 7500 pcs - 0.41 USDGross price for quantities from 7500 pcs - 0.49 USD
Net price for quantities from 12500 pcs - 0.40 USDGross price for quantities from 12500 pcs - 0.47 USD
Net price for quantities from 17500 pcs - 0.39 USDGross price for quantities from 17500 pcs - 0.46 USD