+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M95128-WMN6P

IC: EEPROM memory; 128kbEEPROM; SPI; 16kx8bit; 2.5÷5.5V; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
M95128-WMN6P
TME Symbol:
M95128-WMN6P

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
128kb EEPROM
Interface
SPI
Memory organisation
16kx8bit
Operating voltage
2.5...5.5V
Mounting
SMD
Case
SO8
Kind of interface
serial
Gross weight0.072 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M95128-WMN6P
224 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 300 pcs - 0.34 USDGross price for quantities from 300 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.35 USD
Packaging method by the manufacturer:Tube = 100 pcs