+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M95160-WMN6P

IC: EEPROM memory; 16kbEEPROM; SPI; 2kx8bit; 2.5÷5.5V; 10MHz; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
M95160-WMN6P
TME Symbol:
M95160-WMN6P

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
16kb EEPROM
Interface
SPI
Memory organisation
2kx8bit
Operating voltage
2.5...5.5V
Frequency
10MHz
Mounting
SMD
Case
SO8
Kind of interface
serial
Integrated circuit features
high speed clock
Supply voltage
  • 2.5...5.5V DC
Gross weight0.073 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M95160-WMN6P
527 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.24 EURGross price for quantities from 1 pcs - 0.29 EUR
Net price for quantities from 300 pcs - 0.23 EURGross price for quantities from 300 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.27 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.25 EUR
Net price for quantities from 2000 pcs - 0.20 EURGross price for quantities from 2000 pcs - 0.24 EUR
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 1 000 pcsCardboard = 2 000 pcs