+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M95320-RMN6TP

IC: EEPROM memory; 32kbEEPROM; SPI; 4kx8bit; 1.8÷5.5V; 20MHz; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
M95320-RMN6TP
TME Symbol:
M95320-RMN6TP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
32kb EEPROM
Interface
SPI
Memory organisation
4kx8bit
Operating voltage
1.8...5.5V
Clock frequency
20MHz
Mounting
SMD
Case
SO8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.121 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M95320-RMN6TP
2198 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.32 GBPGross price for quantities from 1 pcs - 0.38 GBP
Net price for quantities from 100 pcs - 0.28 GBPGross price for quantities from 100 pcs - 0.34 GBP
Net price for quantities from 500 pcs - 0.26 GBPGross price for quantities from 500 pcs - 0.31 GBP
Net price for quantities from 1000 pcs - 0.24 GBPGross price for quantities from 1000 pcs - 0.29 GBP
Net price for quantities from 2500 pcs - 0.23 GBPGross price for quantities from 2500 pcs - 0.28 GBP
Net price for quantities from 5000 pcs - 0.22 GBPGross price for quantities from 5000 pcs - 0.26 GBP
Net price for quantities from 7500 pcs - 0.21 GBPGross price for quantities from 7500 pcs - 0.25 GBP
Net price for quantities from 12500 pcs - 0.20 GBPGross price for quantities from 12500 pcs - 0.24 GBP
Net price for quantities from 17500 pcs - 0.20 GBPGross price for quantities from 17500 pcs - 0.24 GBP
Net price for quantities from 25000 pcs - 0.19 GBPGross price for quantities from 25000 pcs - 0.23 GBP
Packaging method by the manufacturer:
Reel = 2 500 pcs