+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M95640-RDW6TP

IC: EEPROM memory; 64kbEEPROM; SPI; 8kx8bit; 1.8÷5.5V; 20MHz


Manufacturer: STMicroelectronics

Manufacturer part number:
M95640-RDW6TP
TME Symbol:
M95640-RDW6TP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
64kb EEPROM
Interface
SPI
Memory organisation
8kx8bit
Operating voltage
1.8...5.5V
Clock frequency
20MHz
Mounting
SMD
Case
TSSOP8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M95640-RDW6TP
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.22 EURGross price for quantities from 4000 pcs - 0.26 EUR
Net price for quantities from 8000 pcs - 0.21 EURGross price for quantities from 8000 pcs - 0.25 EUR
Net price for quantities from 12000 pcs - 0.21 EURGross price for quantities from 12000 pcs - 0.25 EUR
Net price for quantities from 16000 pcs - 0.20 EURGross price for quantities from 16000 pcs - 0.24 EUR
Net price for quantities from 20000 pcs - 0.20 EURGross price for quantities from 20000 pcs - 0.24 EUR
Net price for quantities from 28000 pcs - 0.20 EURGross price for quantities from 28000 pcs - 0.24 EUR
Net price for quantities from 60000 pcs - 0.19 EURGross price for quantities from 60000 pcs - 0.22 EUR