+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M95M02-DRCS6TP/K

IC: EEPROM memory; 2MbEEPROM; SPI; 256kx8bit; 1.8÷5.5V; 5MHz


Manufacturer: STMicroelectronics

Manufacturer part number:
M95M02-DRCS6TP/K
TME Symbol:
M95M02-DRCS6TP/K

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
2Mb EEPROM
Interface
SPI
Memory organisation
256kx8bit
Operating voltage
1.8...5.5V
Clock frequency
5MHz
Mounting
SMD
Case
WLCSP8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M95M02-DRCS6TP/K
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 1.16 EURGross price for quantities from 2500 pcs - 1.40 EUR