+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MA-03

Control module; 20÷30VDC; IP20; 50x75x45mm; MA; ABS; 60mA; OUT: 10


Manufacturer: W2

Manufacturer part number:
MA-03
TME Symbol:
MA-03

Specification

Manufacturer
W2
Type of signallers accessories
control module
IP rating
IP20
Body dimensions
50x75x45mm
Manufacturer series
MA
Body material
ABS
Mounting
for DIN rail mounting
Current consumption
60mA
Number of outputs
10
Kind of output 1
OC, transistor
Max cable section
2.5mm2
Operating temperature
-25...55°C
Application
signalling column
Related items
WS-AD
Supply voltage
  • 20...30V DC
Possible applications
Gross weight124.59 g
Certificates
See other products in this category: Signalling Columns W2,
See other products from this series.:
*
MA-03
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.67 EURGross price for quantities from 1 pcs - 8.00 EUR