+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MA5KP45AE3

Diode: TVS; 5kW; 50V; 69A; unidirectional; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MA5KP45AE3
TME Symbol:
MA5KP45AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
45V
Breakdown voltage
50V
Max. forward impulse current
69A
Semiconductor structure
unidirectional
Mounting
THT
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MA5KP45AE3
0 in TME stock
Net price for quantities from 100 pcs - 14.04 USDGross price for quantities from 100 pcs - 16.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.