+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MA990002

Plug-in module; 48MHz; 1.8÷3.3V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MA990002
TME Symbol:
MA990002

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
Plug-in module
Clock frequency
48MHz
Supply voltage
  • 1.8...3.3V
Gross weight71 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MICROCHIP TECHNOLOGY,
*
MA990002
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 82.75 EURGross price for quantities from 1 pcs - 99.30 EUR