+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAC08MT1G

Triac; 600V; 800mA; Igt: 10mA; SOT223; reel,tape; Ifsm: 8A


Manufacturer: LITTELFUSE

Manufacturer part number:
MAC08MT1G
TME Symbol:
MAC08MT1G-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
0.8A
Gate current
10mA
Case
SOT223
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
8A
Features of semiconductor devices
sensitive gate
Gross weight0.156 g
Certificates

WATCH VIDEO

See other products in this category: Triacs LITTELFUSE,
*
MAC08MT1G
945 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs