+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAC12DG

Triac; 400V; 10A; Igt: 35mA; TO220AB; tube; Ifsm: 100A


Manufacturer: LITTELFUSE

Manufacturer part number:
MAC12DG
TME Symbol:
MAC12DG-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
10A
Gate current
35mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
100A
Features of semiconductor devices
high commutation
Gross weight2.1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC12DG
976 in TME stock
Net price for quantities from 1 pcs - 2.65 EURGross price for quantities from 1 pcs - 3.18 EUR
Net price for quantities from 10 pcs - 2.30 EURGross price for quantities from 10 pcs - 2.75 EUR
Net price for quantities from 25 pcs - 1.87 EURGross price for quantities from 25 pcs - 2.25 EUR
Net price for quantities from 50 pcs - 1.47 EURGross price for quantities from 50 pcs - 1.76 EUR
Net price for quantities from 100 pcs - 1.31 EURGross price for quantities from 100 pcs - 1.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs