+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAC4DCNT4G

Triac; 800V; 4A; Igt: 35mA; DPAK; reel,tape

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
MAC4DCNT4G
TME Symbol:
MAC4DCNT4G-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
4A
Gate current
35mA
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC4DCNT4G
0 in TME stock
Net price for quantities from 2500 pcs - 1.21 USDGross price for quantities from 2500 pcs - 1.45 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.