+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAC8NG

Triac; 800V; 8A; Igt: 35mA; TO220AB; reel,tape

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
MAC8NG
TME Symbol:
MAC8NG-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
8A
Gate current
35mA
Case
TO220AB
Mounting
THT
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC8NG
0 in TME stock
Net price for quantities from 1000 pcs - 0.79 USDGross price for quantities from 1000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.