+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAC8SDG

Triac; 400V; 8A; Igt: 5mA; TO220AB; reel,tape

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
MAC8SDG
TME Symbol:
MAC8SDG-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
8A
Gate current
5mA
Case
TO220AB
Mounting
THT
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC8SDG
0 in TME stock
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.76 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.