+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MADR-10H

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 80mΩ; 2.45Ncm

Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
MADR-10H
TME Symbol:
MADR-10H

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-60...125°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.1A / 42V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Switching torque
2.45Ncm
Body dimensions
7.4x7.4x8.4mm
Manufacturer series
M
Mechanical durability
25000 cycles
Kind of package
tube
Quantity in set/package
65pcs.
IP rating
IP67
Output code
real code
Kind of knob
with pointer
Knob dimensions
Ø3.2mm
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
MADR-10H
0 in TME stock
Net price for quantities from 650 pcs - 1.06 EURGross price for quantities from 650 pcs - 1.28 EUR
No. of pieces (Multiplicity: 65)