+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MADR-10S

Encoding switch; DEC/BCD; Pos: 10; SMT; Rcont max: 80mΩ; M


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
MADR-10S
TME Symbol:
MADR-10S

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-60...125°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.4A / 42V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Body dimensions
7.4x7.4x3.65mm
Manufacturer series
M
Gross weight0.393 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
MADR-10S
1231 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.31 EURGross price for quantities from 1 pcs - 1.57 EUR
Net price for quantities from 10 pcs - 1.19 EURGross price for quantities from 10 pcs - 1.43 EUR
Net price for quantities from 35 pcs - 1.13 EURGross price for quantities from 35 pcs - 1.35 EUR
Net price for quantities from 70 pcs - 1.07 EURGross price for quantities from 70 pcs - 1.28 EUR
Net price for quantities from 140 pcs - 1.00 EURGross price for quantities from 140 pcs - 1.21 EUR
Net price for quantities from 350 pcs - 0.95 EURGross price for quantities from 350 pcs - 1.14 EUR
Net price for quantities from 700 pcs - 0.90 EURGross price for quantities from 700 pcs - 1.07 EUR
Packaging method by the manufacturer:Tube = 70 pcs