+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL202136331E3

Capacitor: electrolytic; THT; 330uF; 25VDC; Ø8x18mm; ±20%; 2500h


Manufacturer: VISHAY

Manufacturer part number:
MAL202136331E3
TME Symbol:
MAL202136331E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
25V DC
Body dimensions
Ø8x18mm
Tolerance
±20%
Leads
axial
Service life
2500h
Operating temperature
-40...85°C
Height
18mm
Diameter
8mm
Gross weight1.655 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202136331E3
299 in TME stock
Net price for quantities from 1 pcs - 2.23 EURGross price for quantities from 1 pcs - 2.67 EUR
Net price for quantities from 10 pcs - 1.74 EURGross price for quantities from 10 pcs - 2.08 EUR
Net price for quantities from 25 pcs - 1.51 EURGross price for quantities from 25 pcs - 1.81 EUR
Net price for quantities from 50 pcs - 1.36 EURGross price for quantities from 50 pcs - 1.64 EUR
Net price for quantities from 100 pcs - 1.24 EURGross price for quantities from 100 pcs - 1.49 EUR
Net price for quantities from 200 pcs - 1.15 EURGross price for quantities from 200 pcs - 1.38 EUR
Net price for quantities from 500 pcs - 1.05 EURGross price for quantities from 500 pcs - 1.27 EUR
Net price for quantities from 1000 pcs - 1.00 EURGross price for quantities from 1000 pcs - 1.19 EUR
Net price for quantities from 2000 pcs - 0.94 EURGross price for quantities from 2000 pcs - 1.12 EUR
Net price for quantities from 5000 pcs - 0.88 EURGross price for quantities from 5000 pcs - 1.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs