+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL211836331E3

Capacitor: electrolytic; low ESR; THT; 330uF; 25VDC; Ø10x25mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL211836331E3
TME Symbol:
MAL211836331E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
25V DC
Body dimensions
Ø10x25mm
Tolerance
±20%
Leads
axial
Service life
4000h
Operating temperature
-40...125°C
Height
25mm
Diameter
10mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL211836331E3
0 in TME stock
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 3.33 USD
Net price for quantities from 50 pcs - 2.35 USDGross price for quantities from 50 pcs - 2.82 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.59 USD
Net price for quantities from 200 pcs - 1.99 USDGross price for quantities from 200 pcs - 2.38 USD
Net price for quantities from 250 pcs - 1.93 USDGross price for quantities from 250 pcs - 2.31 USD
Net price for quantities from 500 pcs - 1.76 USDGross price for quantities from 500 pcs - 2.11 USD
Net price for quantities from 1000 pcs - 1.58 USDGross price for quantities from 1000 pcs - 1.90 USD
Net price for quantities from 1500 pcs - 1.50 USDGross price for quantities from 1500 pcs - 1.80 USD
Net price for quantities from 2000 pcs - 1.47 USDGross price for quantities from 2000 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.