+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL211890013E3

Capacitor: electrolytic; low ESR; THT; 22uF; 200VDC; Ø12.5x30mm


Manufacturer: VISHAY

Manufacturer part number:
MAL211890013E3
TME Symbol:
MAL211890013E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
22µF
Operating voltage
200V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-55...125°C
Height
30mm
Diameter
12.5mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL211890013E3
0 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 10 pcs - 3.59 USDGross price for quantities from 10 pcs - 4.31 USD
Net price for quantities from 50 pcs - 2.88 USDGross price for quantities from 50 pcs - 3.46 USD
Net price for quantities from 100 pcs - 2.65 USDGross price for quantities from 100 pcs - 3.18 USD
Net price for quantities from 200 pcs - 2.47 USDGross price for quantities from 200 pcs - 2.97 USD
Net price for quantities from 250 pcs - 2.43 USDGross price for quantities from 250 pcs - 2.91 USD
Net price for quantities from 400 pcs - 2.34 USDGross price for quantities from 400 pcs - 2.80 USD
Net price for quantities from 800 pcs - 2.24 USDGross price for quantities from 800 pcs - 2.69 USD
Net price for quantities from 4000 pcs - 2.10 USDGross price for quantities from 4000 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.