+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL211890511E3

Capacitor: electrolytic; low ESR; THT; 220uF; 40VDC; Ø10x25mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL211890511E3
TME Symbol:
MAL211890511E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
40V DC
Body dimensions
Ø10x25mm
Tolerance
±20%
Leads
axial
Service life
4000h
Operating temperature
-40...125°C
Height
25mm
Diameter
10mm
Gross weight0.003 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL211890511E3
350 in TME stock
Net price for quantities from 1 pcs - 2.49 GBPGross price for quantities from 1 pcs - 2.99 GBP
Net price for quantities from 10 pcs - 1.63 GBPGross price for quantities from 10 pcs - 1.96 GBP
Net price for quantities from 25 pcs - 1.51 GBPGross price for quantities from 25 pcs - 1.82 GBP
Net price for quantities from 50 pcs - 1.43 GBPGross price for quantities from 50 pcs - 1.71 GBP
Net price for quantities from 100 pcs - 1.38 GBPGross price for quantities from 100 pcs - 1.65 GBP
Net price for quantities from 250 pcs - 1.31 GBPGross price for quantities from 250 pcs - 1.57 GBP
Net price for quantities from 500 pcs - 1.27 GBPGross price for quantities from 500 pcs - 1.52 GBP
Net price for quantities from 1000 pcs - 1.24 GBPGross price for quantities from 1000 pcs - 1.49 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs