+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL211890513E3

Capacitor: electrolytic; low ESR; THT; 100uF; 63VDC; Ø10x25mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL211890513E3
TME Symbol:
MAL211890513E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
63V DC
Body dimensions
Ø10x25mm
Tolerance
±20%
Leads
axial
Service life
4000h
Operating temperature
-40...125°C
Height
25mm
Diameter
10mm
Gross weight3.905 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL211890513E3
18 in TME stock
Net price for quantities from 1 pcs - 3.55 EURGross price for quantities from 1 pcs - 4.25 EUR
Net price for quantities from 500 pcs - 1.60 EURGross price for quantities from 500 pcs - 1.92 EUR
Net price for quantities from 1000 pcs - 1.53 EURGross price for quantities from 1000 pcs - 1.83 EUR
Net price for quantities from 1500 pcs - 1.48 EURGross price for quantities from 1500 pcs - 1.78 EUR
Net price for quantities from 2000 pcs - 1.44 EURGross price for quantities from 2000 pcs - 1.73 EUR
Net price for quantities from 2500 pcs - 1.42 EURGross price for quantities from 2500 pcs - 1.71 EUR
Net price for quantities from 3000 pcs - 1.41 EURGross price for quantities from 3000 pcs - 1.69 EUR
Net price for quantities from 3500 pcs - 1.39 EURGross price for quantities from 3500 pcs - 1.67 EUR
Net price for quantities from 5000 pcs - 1.35 EURGross price for quantities from 5000 pcs - 1.62 EUR
Net price for quantities from 6000 pcs - 1.33 EURGross price for quantities from 6000 pcs - 1.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs