+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL211892479E3

Capacitor: electrolytic; low ESR; THT; 47uF; 200VDC; Ø18x30mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL211892479E3
TME Symbol:
MAL211892479E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
200V DC
Body dimensions
Ø18x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-55...125°C
Height
30mm
Diameter
18mm
Gross weight11.1 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL211892479E3
0 in TME stock
Net price for quantities from 1 pcs - 6.25 EURGross price for quantities from 1 pcs - 7.50 EUR
Net price for quantities from 10 pcs - 4.42 EURGross price for quantities from 10 pcs - 5.31 EUR
Net price for quantities from 30 pcs - 3.94 EURGross price for quantities from 30 pcs - 4.72 EUR
Net price for quantities from 50 pcs - 3.71 EURGross price for quantities from 50 pcs - 4.46 EUR
Net price for quantities from 75 pcs - 3.53 EURGross price for quantities from 75 pcs - 4.24 EUR
Net price for quantities from 120 pcs - 3.34 EURGross price for quantities from 120 pcs - 4.00 EUR
Net price for quantities from 200 pcs - 3.13 EURGross price for quantities from 200 pcs - 3.75 EUR
Net price for quantities from 400 pcs - 2.83 EURGross price for quantities from 400 pcs - 3.40 EUR
Net price for quantities from 600 pcs - 2.68 EURGross price for quantities from 600 pcs - 3.21 EUR
Net price for quantities from 1080 pcs - 2.56 EURGross price for quantities from 1080 pcs - 3.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.