+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213639331E3

Capacitor: electrolytic; low ESR; THT; 330uF; 100VDC; Ø16x31mm


Manufacturer: VISHAY

Manufacturer part number:
MAL213639331E3
TME Symbol:
MAL213639331E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
100V DC
Body dimensions
Ø16x31mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-55...105°C
Height
31mm
Diameter
16mm
Gross weight9.892 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL213639331E3
0 in TME stock
Net price for quantities from 250 pcs - 1.44 EURGross price for quantities from 250 pcs - 1.72 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.