+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213837101E3

Capacitor: electrolytic; low ESR; THT; 100uF; 40VDC; Ø8x18mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL213837101E3
TME Symbol:
MAL213837101E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
40V DC
Body dimensions
Ø8x18mm
Tolerance
±20%
Leads
axial
Service life
2000h
Operating temperature
-40...105°C
Height
18mm
Diameter
8mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL213837101E3
0 in TME stock
Net price for quantities from 500 pcs - 1.36 USDGross price for quantities from 500 pcs - 1.63 USD
Net price for quantities from 1000 pcs - 1.27 USDGross price for quantities from 1000 pcs - 1.52 USD
Net price for quantities from 1500 pcs - 1.22 USDGross price for quantities from 1500 pcs - 1.47 USD
Net price for quantities from 2000 pcs - 1.20 USDGross price for quantities from 2000 pcs - 1.44 USD
Net price for quantities from 2500 pcs - 1.18 USDGross price for quantities from 2500 pcs - 1.41 USD
Net price for quantities from 3500 pcs - 1.14 USDGross price for quantities from 3500 pcs - 1.37 USD
Net price for quantities from 5000 pcs - 1.12 USDGross price for quantities from 5000 pcs - 1.34 USD
Net price for quantities from 6000 pcs - 1.11 USDGross price for quantities from 6000 pcs - 1.33 USD
Net price for quantities from 10000 pcs - 1.07 USDGross price for quantities from 10000 pcs - 1.28 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.