+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MALCE48A

Diode: TVS; 53.3V; 19.4A; unidirectional; 1.5kW; Ch: 1; 100pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MALCE48A
TME Symbol:
MALCE48A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
48V
Breakdown voltage
53.3V
Max. forward impulse current
19.4A
Semiconductor structure
unidirectional
Mounting
THT
Peak pulse power dissipation
1.5kW
Number of channels
1
Capacitance
0.1nF
Operating temperature
-65...150°C
Gross weight0.65 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MALCE48A
0 in TME stock
Net price for quantities from 100 pcs - 6.71 EURGross price for quantities from 100 pcs - 8.05 EUR
No. of pieces (Multiplicity: 1)