+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MALCE48A/TR

Diode: TVS; 1.5kW; 53.3V; 19.4A; unidirectional; LCE; Ch: 1; 100pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MALCE48A/TR
TME Symbol:
MALCE48A/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
48V
Breakdown voltage
53.3V
Max. forward impulse current
19.4A
Semiconductor structure
unidirectional
Mounting
THT
Manufacturer series
LCE
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Capacitance
0.1nF
Gross weight0.95 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MALCE48A/TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 7.18 EURGross price for quantities from 100 pcs - 8.62 EUR