+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAP1106B40

Connector: solar; socket; male; 1.5kV; IP68; straight; crimped


Manufacturer: MOREK

Manufacturer part number:
MAP1106B40
TME Symbol:
MAP1106B40

Specification

Manufacturer
MOREK
Type of connector
solar
Connector
socket
Kind of connector
male
Rated voltage
1.5kV
IP rating
IP68
Spatial orientation
straight
Mechanical mounting
for panel mounting
Electrical mounting
crimped
Wire cross-section
2.5...6mm2
Connectors application
photovoltaics
Gross weight7.39 g
Certificates
EAN code4744397034762
See other products in this category: Solar connectors MOREK,
*
MAP1106B40
65 in TME stock
Net price for quantities from 1 pcs - 1.88 EURGross price for quantities from 1 pcs - 2.26 EUR
Net price for quantities from 5 pcs - 1.60 EURGross price for quantities from 5 pcs - 1.92 EUR
Net price for quantities from 20 pcs - 1.41 EURGross price for quantities from 20 pcs - 1.69 EUR
Net price for quantities from 50 pcs - 1.32 EURGross price for quantities from 50 pcs - 1.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs