+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAP2106B40

Connector: solar; socket; female; 1.5kV; IP68; straight; crimped


Manufacturer: MOREK

Manufacturer part number:
MAP2106B40
TME Symbol:
MAP2106B40

Specification

Manufacturer
MOREK
Type of connector
solar
Connector
socket
Kind of connector
female
Rated voltage
1.5kV
IP rating
IP68
Spatial orientation
straight
Mechanical mounting
for panel mounting
Electrical mounting
crimped
Wire cross-section
2.5...6mm2
Connectors application
photovoltaics
Gross weight6.56 g
Certificates
EAN code4744397034779
See other products in this category: Solar connectors MOREK,
*
MAP2106B40
67 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 2.23 USD
Net price for quantities from 20 pcs - 1.64 USDGross price for quantities from 20 pcs - 1.97 USD
Net price for quantities from 50 pcs - 1.53 USDGross price for quantities from 50 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs