+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAQ3203YM-VAO

IC: driver; buck; LED driver; SO8; 4.5÷5.5V; Ch: 1; Uin: 4.5÷42V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MAQ3203YM-VAO
TME Symbol:
MAQ3203YM-VAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
SO8
Output voltage
4.5...5.5V
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
4.5...42V
Kind of package
reel, tape
Operating frequency
1.5MHz
Manufacturer standard package
100pcs.
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
MAQ3203YM-VAO
0 in TME stock
Net price for quantities from 1 pcs - 1.31 EURGross price for quantities from 1 pcs - 1.57 EUR
Net price for quantities from 5 pcs - 1.21 EURGross price for quantities from 5 pcs - 1.45 EUR
Net price for quantities from 25 pcs - 1.09 EURGross price for quantities from 25 pcs - 1.32 EUR
Net price for quantities from 100 pcs - 0.99 EURGross price for quantities from 100 pcs - 1.19 EUR
Net price for quantities from 300 pcs - 0.98 EURGross price for quantities from 300 pcs - 1.17 EUR
Net price for quantities from 600 pcs - 0.95 EURGross price for quantities from 600 pcs - 1.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.