+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MART65KP48A

Diode: TVS; 65kW; 53.3V; unidirectional; Ch: 1; -55÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MART65KP48A
TME Symbol:
MART65KP48A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
65kW
Breakdown voltage
53.3V
Semiconductor structure
unidirectional
Mounting
THT
Number of channels
1
Operating temperature
-55...150°C
Gross weight0.39 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MART65KP48A
0 in TME stock
Net price for quantities from 100 pcs - 28.98 EURGross price for quantities from 100 pcs - 34.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.