+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MART65KP48CAE3

Diode: TVS; 53.3V; 836A; bidirectional; 65kW; Ch: 1; -55÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MART65KP48CAE3
TME Symbol:
MART65KP48CAE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
48V
Breakdown voltage
53.3V
Max. forward impulse current
836A
Semiconductor structure
bidirectional
Mounting
THT
Leakage current
5µA
Peak pulse power dissipation
65kW
Number of channels
1
Operating temperature
-55...150°C
Gross weight0.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MART65KP48CAE3
0 in TME stock
Net price for quantities from 100 pcs - 28.78 EURGross price for quantities from 100 pcs - 34.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.