+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MASMBJSAC12

Diode: TVS; 0.5kW; 13.3V; DO214AA,SMB; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MASMBJSAC12
TME Symbol:
MASMBJSAC12

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
12V
Breakdown voltage
13.3V
Case
DO214AA, SMB
Mounting
SMD
Capacitance
30pF
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MASMBJSAC12
0 in TME stock
Net price for quantities from 200 pcs - 4.60 GBPGross price for quantities from 200 pcs - 5.52 GBP
No. of pieces (Multiplicity: 1)