+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MASMLG10CA/TR

Diode: TVS; 3kW; 11.1V; 176.4A; bidirectional; SMC; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MASMLG10CA/TR
TME Symbol:
MASMLG10CA/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
10V
Breakdown voltage
11.1V
Max. forward impulse current
176.4A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
5µA
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.22 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MASMLG10CA/TR
0 in TME stock
Net price for quantities from 200 pcs - 6.60 EURGross price for quantities from 200 pcs - 7.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.