+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAV0120/3D2BL012

Switch: vandal resistant; Pos: 2; SPST-NO; MAV0120; 2A/36VDC; IP67

Manufacturer: BULGIN

Manufacturer part number:
MAV0120/3D2BL012
TME Symbol:
MAV0120/3D2BL012

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MAV0120
DC contacts rating @R
2A / 36V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED, point
Backlight colour
blue
Illumination voltage
12V
Leads
for soldering
Electrical life
200000 cycles
Max. contact resistance:
50000000000mΩ
Mechanical durability
500000 cycles
Mounting hole dimensions
Ø12mm
Contact material
copper
Button material
stainless steel
Contact plating
gold-plated
Actuator colour
silver
Panel thickness
max. 6mm
Mounting
on panel
Pad volume resistance
1000000000Ω/cm
Operating temperature
-25...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MAV0120/3D2BL012
0 in TME stock
Net price for quantities from 1 pcs - 37.11 USDGross price for quantities from 1 pcs - 44.54 USD
Net price for quantities from 5 pcs - 34.26 USDGross price for quantities from 5 pcs - 41.11 USD
Net price for quantities from 10 pcs - 32.46 USDGross price for quantities from 10 pcs - 38.95 USD
Net price for quantities from 25 pcs - 30.06 USDGross price for quantities from 25 pcs - 36.07 USD
Net price for quantities from 50 pcs - 28.55 USDGross price for quantities from 50 pcs - 34.26 USD
Net price for quantities from 100 pcs - 27.36 USDGross price for quantities from 100 pcs - 32.83 USD
Net price for quantities from 250 pcs - 26.15 USDGross price for quantities from 250 pcs - 31.38 USD
No. of pieces (Multiplicity: 1)