+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX528CPP+

IC: D/A converter; 8bit; Ch: 8; 5V; DIP20


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX528CPP+
TME Symbol:
MAX528CPP+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
D/A converter
Converter resolution
8bit
Number of channels
8
Operating voltage
5V
Case
DIP20
Mounting
THT
Interface
serial
Integrated circuit features
LPC
Relative accuracy
1LSB
Gross weight3.68 g
Certificates
*
MAX528CPP+
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 23.34 EURGross price for quantities from 1 pcs - 28.00 EUR
Net price for quantities from 3 pcs - 19.66 EURGross price for quantities from 3 pcs - 23.60 EUR
Net price for quantities from 18 pcs - 16.09 EURGross price for quantities from 18 pcs - 19.31 EUR