+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MB1510

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.1V; If: 15A


Manufacturer: DC COMPONENTS

Manufacturer part number:
MB1510
TME Symbol:
MB1510

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.1V
Load current
15A
Max. forward impulse current
0.3kA
Version
square
Case
MB-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case
Kind of package
bulk
Dimensions
Gross weight26.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
MB1510
150 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 3 pcs - 1.38 USDGross price for quantities from 3 pcs - 1.65 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.37 USD
Net price for quantities from 250 pcs - 1.09 USDGross price for quantities from 250 pcs - 1.31 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 1.18 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 1.09 USD
Packaging method by the manufacturer:Cardboard = 50 pcs