+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MB251

Bridge rectifier: single-phase; Urmax: 100V; Ufmax: 1.1V; If: 25A

Manufacturer: DC COMPONENTS

Manufacturer part number:
MB251
TME Symbol:
MB251-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Max. forward voltage
1.1V
Load current
25A
Max. forward impulse current
0.4kA
Version
square
Case
MB-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case
Kind of package
bulk
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
MB251
0 in TME stock
Net price for quantities from 1 pcs - 1.36 EURGross price for quantities from 1 pcs - 1.63 EUR
Net price for quantities from 3 pcs - 1.13 EURGross price for quantities from 3 pcs - 1.36 EUR
Net price for quantities from 10 pcs - 1.02 EURGross price for quantities from 10 pcs - 1.23 EUR
Net price for quantities from 50 pcs - 0.95 EURGross price for quantities from 50 pcs - 1.13 EUR
Net price for quantities from 100 pcs - 0.90 EURGross price for quantities from 100 pcs - 1.08 EUR
Net price for quantities from 250 pcs - 0.82 EURGross price for quantities from 250 pcs - 0.98 EUR
Net price for quantities from 500 pcs - 0.76 EURGross price for quantities from 500 pcs - 0.91 EUR
No. of pieces (Multiplicity: 1)