+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MB256

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.1V; If: 25A


Manufacturer: DC COMPONENTS

Manufacturer part number:
MB256
TME Symbol:
MB256-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.1V
Load current
25A
Max. forward impulse current
0.4kA
Version
square
Case
MB-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case
Kind of package
bulk
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
MB256
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 3 pcs - 1.33 USDGross price for quantities from 3 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 50 pcs - 1.10 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 250 pcs - 0.96 USDGross price for quantities from 250 pcs - 1.15 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 1.06 USD