+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MB258

Bridge rectifier: single-phase; Urmax: 800V; Ufmax: 1.1V; If: 25A


Manufacturer: DC COMPONENTS

Manufacturer part number:
MB258
TME Symbol:
MB258-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Max. forward voltage
1.1V
Load current
25A
Max. forward impulse current
0.4kA
Version
square
Case
MB-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case
Kind of package
bulk
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
MB258
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.21 GBPGross price for quantities from 1 pcs - 1.45 GBP
Net price for quantities from 3 pcs - 1.00 GBPGross price for quantities from 3 pcs - 1.21 GBP
Net price for quantities from 10 pcs - 0.91 GBPGross price for quantities from 10 pcs - 1.09 GBP
Net price for quantities from 50 pcs - 0.84 GBPGross price for quantities from 50 pcs - 1.00 GBP
Net price for quantities from 100 pcs - 0.80 GBPGross price for quantities from 100 pcs - 0.96 GBP
Net price for quantities from 250 pcs - 0.73 GBPGross price for quantities from 250 pcs - 0.87 GBP
Net price for quantities from 500 pcs - 0.67 GBPGross price for quantities from 500 pcs - 0.81 GBP