+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-02243

Holder; black; glued; control cabinets; Mounting: glue,screw

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-02243
TME Symbol:
MB2APT-A-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Colour
black
Version
glued
Application
control cabinets
Mounting
glue, screw
Material
polyamide
Dimension Y
13mm
Dimension X
13mm
Gross weight0.48 g
Certificates
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-02243
2900 in TME stock
Net price for quantities from 10 pcs - 0.69 EURGross price for quantities from 10 pcs - 0.83 EUR
Net price for quantities from 50 pcs - 0.62 EURGross price for quantities from 50 pcs - 0.74 EUR
Net price for quantities from 100 pcs - 0.56 EURGross price for quantities from 100 pcs - 0.67 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs