+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MB352

Bridge rectifier: single-phase; Urmax: 200V; Ufmax: 1.1V; If: 35A


Manufacturer: DC COMPONENTS

Manufacturer part number:
MB352
TME Symbol:
MB352-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square
Case
MB-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case
Kind of package
bulk
Dimensions
Gross weight26.605 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
MB352
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 3 pcs - 1.28 USDGross price for quantities from 3 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 1.13 USD
Packaging method by the manufacturer:Cardboard = 50 pcs